Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLM75BDP,118Copy
Newark Part No.
Full Reel29T3855
Re-Reel61X9583
Cut Tape61X9583
Your Part Number
246,165 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.677 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.677 |
| 10+ | $0.525 |
| 25+ | $0.512 |
| 50+ | $0.500 |
| 100+ | $0.477 |
| 250+ | $0.453 |
| 500+ | $0.430 |
| 1000+ | $0.413 |
Full Reel
| Quantity | Price |
|---|---|
| 12500+ | $0.369 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLM75BDP,118Copy
Newark Part No.
Full Reel29T3855
Re-Reel61X9583
Cut Tape61X9583
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Accuracy± 2°C
Sensing Accuracy Range± 3°C
Sensing Accuracy Range± 3°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleTSSOP
Sensor Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
No. of Channels-
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Digital
Accuracy
± 2°C
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
TSSOP
Supply Voltage Min
2.8V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Digital
Sensing Accuracy Range
± 3°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
11 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for LM75BDP,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
