Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 12500+ | $0.304 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 2500
$3,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLM75BDP,118
Newark Part No.29T3855
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 3°C
Accuracy± 2°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageTSSOP
Sensor Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
No. of Channels-
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 3°C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
11 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (27-Jun-2024)
IC Output Type
Digital
Accuracy
± 2°C
Sensing Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case Style
TSSOP
Supply Voltage Min
2.8V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for LM75BDP,118
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
