Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLM75AD,118
Newark Part No.
Full Reel70R5570
Re-Reel31AC6543
Cut Tape31AC6543
Your Part Number
20,434 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.717 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.717 |
| 10+ | $0.593 |
| 25+ | $0.554 |
| 50+ | $0.528 |
| 100+ | $0.503 |
| 250+ | $0.479 |
| 500+ | $0.454 |
| 1000+ | $0.436 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.336 |
| 18000+ | $0.313 |
| 30000+ | $0.299 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLM75AD,118
Newark Part No.
Full Reel70R5570
Re-Reel31AC6543
Cut Tape31AC6543
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 2°C
Sensing Accuracy Range± 3°C
Sensing Accuracy Range± 3°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
No. of Channels-
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LM75A is a temperature-to-digital converter using an on-chip bandgap temperature sensor and Sigma-delta A-to-D conversion technique. The device is also a thermal detector providing an overtemperature detection output.
- Improved temperature resolution of 0.125°C and specification of a single part over power supply range from 2.8V to 5.5V
- I2C bus interface with up to 8 Devices on the same bus
- Power supply range from 2.8V to 5.5V
- 11 Bit ADC that offers a temperature resolution of 0.125°C
- Accuracy of +/- 2°C from -25°C to 100°C and +/- 3°C from -55°C to 125°C
- Programmable temperature threshold and hysteresis set points
- Supply current of 3.5 uA in shutdown mode for power conservation
Technical Specifications
IC Output Type
Digital
Accuracy
± 2°C
Sensing Accuracy Range
± 3°C
Measured Temperature Min
-55°C
Measured Temperature Max
125°C
Sensor Case / Package
SOIC
Supply Voltage Min
2.8V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Sensor Output Type
Digital
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
11 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for LM75AD,118
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability