Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKTY81/122,112
Newark Part No.70R5520
Product RangeKTY81 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoKTY81/122,112
Newark Part No.70R5520
Product RangeKTY81 Series
Technical Datasheet
Sensor Output TypeAnalog
IC Output Type-
Sensing Accuracy Range-
Accuracy± 1.27K
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Sensing Temperature Max150°C
Measured Temperature Max150°C
Sensor Case StyleSOD-70
Sensor Case / PackageSOD-70
No. of Pins2Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeKTY81 Series
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Silicon temperature sensor suitable for use in measurement and control systems
- Positive temperature coefficient; fail-safe behaviour
- High accuracy and reliability
- Long-term stability
- Virtually linear characteristics
Technical Specifications
Sensor Output Type
Analog
Sensing Accuracy Range
-
Measured Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case Style
SOD-70
No. of Pins
2Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
KTY81 Series
MSL
MSL 1 - Unlimited
SVHC
No SVHC (17-Jan-2023)
IC Output Type
-
Accuracy
± 1.27K
Sensing Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case / Package
SOD-70
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate