Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKMA210:115
Newark Part No.
Re-Reel31AC6519
Cut Tape31AC6519
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerNXP
Manufacturer Part NoKMA210:115
Newark Part No.
Re-Reel31AC6519
Cut Tape31AC6519
Technical Datasheet
Magnetoresistive Sensor TechnologyAnisotropic Magneto Resistive (AMR)
Sensor Type-
Magnetoresistive Sensor Type-
Magnetic Field Min439.8G
Magnetic Field Max-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageSIP
Sensor Case StyleSIP
No. of Pins3Pins
Output InterfaceOWI, Serial
Operating Temperature Min-40°C
Operating Temperature Max160°C
QualificationAEC-Q100
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Magnetoresistive Sensor Technology
Anisotropic Magneto Resistive (AMR)
Magnetoresistive Sensor Type
-
Magnetic Field Max
-
Supply Voltage Max
5.5V
Sensor Case Style
SIP
Output Interface
OWI, Serial
Operating Temperature Max
160°C
MSL
-
Sensor Type
-
Magnetic Field Min
439.8G
Supply Voltage Min
4.5V
Sensor Case / Package
SIP
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate