Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoKITUSBSPIDGLEVMECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96W6925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.380 |
Price for:Each
Minimum: 1
Multiple: 1
$96.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITUSBSPIDGLEVMECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96W6925
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameHC08JB - JG - JT - JW
Core ArchitectureHC08
Core Sub-ArchitectureHC08
Silicon Core NumberMC68HC908JW32
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
HC08JB - JG - JT - JW
Core Sub-Architecture
HC08
Kit Contents
Evaluation board, USB A to USB B cable, CD-ROM containing
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
HC08
Silicon Core Number
MC68HC908JW32
Product Range
-
Technical Docs (2)
Alternatives for KITUSBSPIDGLEVME
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
