KITPFPGMEVME
PF Series Programmer, I.Mx, USB to I2C, Programming and verification of the MMPF0100 devices

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $151.110 |
Product Information
Product Overview
The KITPFPGMEVME is a PF series Programmer-development Tool designed to provide easy configuration of PF series devices and to facilitate programming the device's one-time programmable (OTP) registers. Graphical user interface (GUI) to program regulator voltages and start up sequences, save and recall user defined configuration files and develop configuration macros with a powerful scripting tool. It is recommended the use of the KITPF0100SKTEVBE to support programming and verification of the MMPF0100 devices, while using the KITPFPGMEVME.
- Generates voltage for programming the OTP registers
- USB to I²C interface to access device registers
- LED indicators for easy monitoring of programming status
- Standard mini-USB (type B) connector for communication with PC
Applications
Power Management, Signal Processing
Technical Specifications
i.MX
USB to I2C Interface, Standard Mini-USB (Type B) Connector for Communication with PC
No SVHC (27-Jun-2018)
PF Series Programmer, Cables, Quick Start Guide, Brochure, Warranty Card
-
Alternatives for KITPFPGMEVME
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
