Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.390 |
Price for:Each
Minimum: 1
Multiple: 1
$90.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPF3000FRDMEVM
Newark Part No.49Y4176
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberPF3000, MKL25Z128VLK4
Kit Application TypePower Management
Application Sub TypePower Manager
Kit ContentsEval Board PF3000 Integrated w/ KL25Z Freedom Board, USB Cable, Quick Start Guide, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITPF3000FRDMEVM evaluation board is an easy-to-use circuit board allowing the user to exercise all the functions of the PF3000 or PF3001 Power Management IC’s (PMIC). The EVB integrates the popular KL25Z Freedom Board. The Freedom Board is used as an interface between the GUI and the PF3000. Analog-to-Digital Converters (ADCs) in the KL25Z Freedom Board are used to monitor the regulator voltages through the GUI.
- PF3000 power management IC
- Input supply using wall adaptor or lab power supply through banana jacks
- Integrated FRDM-KL25Z as communication link between the EVB and a PC
- Two 1 Amp E-Loads with configurable current
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Eval Board PF3000 Integrated w/ KL25Z Freedom Board, USB Cable, Quick Start Guide, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PF3000, MKL25Z128VLK4
Application Sub Type
Power Manager
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
