2. Development Boards, Evaluation Tools
                                                                                                    3. Lighting & LED Development Kits
                                                                                                    Print Page

                                                                                                    KITLEDBKLT16EVBE

                                                                                                    Evaluation Board, 16 Channel LED Driver, UBA3070

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP KITLEDBKLT16EVBE
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKITLEDBKLT16EVBE
                                                                                                    Newark Part No.14R8795
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoKITLEDBKLT16EVBE
                                                                                                    Newark Part No.14R8795
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Device TopologyBoost
                                                                                                    No. of Outputs1Outputs
                                                                                                    Output Current30mA
                                                                                                    Output Voltage60V
                                                                                                    Input Voltage Min7V
                                                                                                    Input Voltage Max28V
                                                                                                    Core ChipMC34845
                                                                                                    Dimming Control TypePWM
                                                                                                    Kit ContentsBoard, Cables, CD
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The KITLEDBKLT16EVBE is an evaluation kit for 16 channel LED driver board (256 LEDs). This LED load board is designed for use with all LED driver demo boards that support up to 16 channels. The board contains 256 LEDs arranged in 16 channels of 16 LEDs each. The board is connected to the driver PCB with a cable that connects only the number of channels supported by the driver demo board. For each channel, jumpers enable the number of LEDs per channel to also be configured. These jumpers also enable fault detection performance to be evaluated. Push pin connectors enable the board to be connected to any driver system.

                                                                                                    • 16 channel array with 16 LEDs per channel
                                                                                                    • Current capability up to 180mA on each channel
                                                                                                    • Typical LED forward voltage equal to 3.5V at 25°C
                                                                                                    • LED shorting jumpers for reduced LEDs in series
                                                                                                    • Versatile LED channels connections
                                                                                                    • Two layers board
                                                                                                    • Special connector and cable for KIT34844EPEVME interface (J115)
                                                                                                    • Terminal block for any LED channels configuration (J114)

                                                                                                    Applications

                                                                                                    Consumer Electronics, LED Lighting

                                                                                                    Contents

                                                                                                    Assembled and tested evaluation board/module in anti static bag, Misc cables, CD.

                                                                                                    Technical Specifications

                                                                                                    Device Topology

                                                                                                    Boost

                                                                                                    Output Current

                                                                                                    30mA

                                                                                                    Input Voltage Min

                                                                                                    7V

                                                                                                    Core Chip

                                                                                                    MC34845

                                                                                                    Kit Contents

                                                                                                    Board, Cables, CD

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage

                                                                                                    60V

                                                                                                    Input Voltage Max

                                                                                                    28V

                                                                                                    Dimming Control Type

                                                                                                    PWM
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
                                                                                                    SVHC:No SVHC (27-Jun-2024)