| Quantity | Price |
|---|---|
| 1+ | $144.630 |
Product Information
Product Overview
The KIT35XS3500EVBE is an evaluation module for 35XS3500, smart rear corner light switch (penta 35mΩ). The 35XS3500 is designed for low voltage automotive and industrial lighting applications. Its five low RDS(ON) MOSFETs (five 35mΩ) can control the high sides of five separate resistive loads (bulbs and LEDs). Programming, control and diagnostics are accomplished using a 16bit SPI interface (3.3V or 5V). Each output has its own pulse width modulation (PWM) control via the SPI. The 35XS3500 has highly sophisticated failure mode handling to provide high availability of the outputs. Its multiphase control and output edge shaping improves electromagnetic compatibility (EMC) behaviour.
- Penta 35mΩ high side switches
- 16bit SPI communication interface with daisy chain capability
- Current sense output with SPI programmable multiplex switch and board temperature feedback
- Digital diagnosis feature
- PWM module with multiphase feature including prescaler
- LEDs control including accurate current sensing and low duty cycle capability
- Power net and reverse polarity protection
- Fail mode functions including auto restart feature
- External smart power switch control including current recopy
- Low power mode
Applications
Automotive, Lighting
Contents
Assembled and tested evaluation board/module in anti-static bag, CD-ROM.
Technical Specifications
NXP
Power Management
-
-
-
MC35XS3500
Smart Front Corner Light Switch
-
Evaluation Board MC35XS3500
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate