Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $145.980 |
Price for:Each
Minimum: 1
Multiple: 1
$145.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT34978EKEVB
Newark Part No.51Y5373
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeMultiple Switch Detection Interface
Silicon ManufacturerNXP
Silicon Core NumberMC34978EK
Product Range-
Kit ContentsEval Board MC34978EK, Warranty Card
Product Overview
KIT34978EKEVB is an Evaluation Board (EVB) that features the MC34978 - 22 channel switch detection Interface with programmable wetting current. The kit is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 24-to-1 analog multiplexer for reading inputs as analog.
- An onboard 16-pin interface connector for the NXP SPI-to-USB interface dongle (KITUSBSPIDGLEVME)
- Double row, 100 mils SGx/SPx pin connectors for easy interface with external loads
- Direct connection to battery power with optional 5 V/3.3 V LDO for VDDQ rail supply
- Status LEDs to report the status of the MC34978 Interrupt (INT) and wake-up lines
Contents
KIT34978EKEVB hardware, Quick reference card.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
Multiple Switch Detection Interface
Silicon Core Number
MC34978EK
Kit Contents
Eval Board MC34978EK, Warranty Card
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate