Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoIW623LPHN/A1ZDIMPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN3371
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $11.170 |
| 6000+ | $10.610 |
| 10000+ | $10.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$22,340.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW623LPHN/A1ZDIMPCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.15AN3371
Technical Datasheet
IC Case / PackageHVQFN
No. of Pins148Pins
Frequency RF6GHz
InterfacesI2S, PCIe, UART
Module InterfacePCIe
ProtocolBluetooth, WiFi 6/6E
SOC Type-
Module ApplicationsWireless Connectivity
Supply Voltage Range1.025V to 1.155V
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
HVQFN
Frequency RF
6GHz
Module Interface
PCIe
SOC Type
-
Supply Voltage Range
1.025V to 1.155V
Product Range
-
No. of Pins
148Pins
Interfaces
I2S, PCIe, UART
Protocol
Bluetooth, WiFi 6/6E
Module Applications
Wireless Connectivity
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
