Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoIW612HN/A1IMP
Newark Part No.37AK5378
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $10.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$20,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW612HN/A1IMP
Newark Part No.37AK5378
Technical Datasheet
RF Primary FunctionTransceiver
Supply Voltage Min990mV
Supply Voltage Max1.155V
IC Case / PackageHVQFN
No. of Pins116Pins
Frequency Response RF Min5.17GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Max
1.155V
No. of Pins
116Pins
Frequency Response RF Max
5.895GHz
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
990mV
IC Case / Package
HVQFN
Frequency Response RF Min
5.17GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate