Print Page
IW611HN/A1IMP
Wi-Fi and Bluetooth Solution, 480 Mbps, 5.17 to 5.895 GHz, 990mV to 1.15V, -40 to 85°C, HVQFN-116
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | IW611HN/A1IMPCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 37AK5370 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $9.840 |
| 4000+ | $9.640 |
| 6000+ | $9.450 |
| 10000+ | $9.250 |
| 20000+ | $9.050 |
| 50000+ | $8.860 |
| 100000+ | $8.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$19,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | IW611HN/A1IMPCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 37AK5370 |
| Technical Datasheet | |
| RF Primary Function | Transceiver |
| Supply Voltage Min | 990mV |
| Supply Voltage Max | 1.155V |
| IC Case / Package | HVQFN |
| No. of Pins | 116Pins |
| Frequency Response RF Min | 5.17GHz |
| Frequency Response RF Max | 5.895GHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| RF Primary Function | Transceiver |
|---|---|
| Supply Voltage Max | 1.155V |
| No. of Pins | 116Pins |
| Frequency Response RF Max | 5.895GHz |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage Min | 990mV |
|---|---|
| IC Case / Package | HVQFN |
| Frequency Response RF Min | 5.17GHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A002A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
