New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Receivers Transmitters & Transceivers
                                                                                                    Print Page

                                                                                                    IW611HN/A1IK

                                                                                                    RF Transceiver, Dual Band, 1x1 Wi-Fi 6, Bluetooth 5.4, 480 Mbps, 2.4/5 GHz, -40 to 85 °C, HVQFN-116

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP IW611HN/A1IK
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoIW611HN/A1IK
                                                                                                    Newark Part No.37AK5369
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    100 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoIW611HN/A1IK
                                                                                                    Newark Part No.37AK5369
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Rate480Mbps
                                                                                                    RF Primary FunctionTransceiver
                                                                                                    RF / IF Modulation8DPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QAM
                                                                                                    Supply Voltage Min990mV
                                                                                                    Supply Voltage Max1.155V
                                                                                                    Frequency Min5.17GHz
                                                                                                    Frequency Max5.895GHz
                                                                                                    IC Case / PackageHVQFN
                                                                                                    Receiving Current180mA
                                                                                                    RF IC Case StyleHVQFN
                                                                                                    No. of Pins116Pins
                                                                                                    Frequency Response RF Min5.17GHz
                                                                                                    Frequency Response RF Max5.895GHz
                                                                                                    Transmitting Current279mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Output Power (dBm)19.5dBm
                                                                                                    Sensitivity dBm-93.3dBm
                                                                                                    Product Range-
                                                                                                    RF Transceiver ApplicationsSmart Home, Smart Devices, Smart Appliances, Smart Energy, Industrial Automation, Gateways
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    IW611HN/A1IK is a highly integrated 2.4/5GHz dual-band 1x1 Wi-Fi 6 and Bluetooth/Bluetooth Low Energy 5.4 single-chip solution optimized for a broad array of IoT and Industrial applications in smart home, smart devices and accessories, smart appliances, smart energy, industrial automation, gateways and many more. This high degree of integration contributes to very low system costs and a minimum external BOM while achieving efficient co-existence between all internal radios as well as external radios. The IW611 includes a full-feature Wi-Fi subsystem powered by NXP’s 802.11ax (Wi-Fi 6) technology bringing higher throughput, better network efficiency, lower latency and improved range over previous generation Wi-Fi standards. The IW611 integrates dedicated CPUs and memories for both the Wi-Fi and Bluetooth subsystems which enable real time, independent protocol processing. Applications include smart entertainment, gateways/hubs/bridges, smart home, industrial, smart appliances.

                                                                                                    • Wi-Fi: peak data rates up to 480Mbps, integrated LNA and T/R switches
                                                                                                    • 802.11ax ER, DCM, WPA2 and WPA3 personal and enterprise security, antenna diversity
                                                                                                    • Supports Bluetooth 5.2 (Class 1/Class 2) and Bluetooth low energy features
                                                                                                    • Bluetooth LE advertising extensions for improved capacity
                                                                                                    • Isochronous channels (ISOC) supporting LE Audio and Auracast™ Broadcast Audio
                                                                                                    • Supply voltage: 1.8V and 3.3V
                                                                                                    • One Time Programmable (OTP) memory to store the MAC address and calibration data
                                                                                                    • Simultaneous Wi-Fi and Bluetooth transmit, dual antenna configuration supported
                                                                                                    • HVQFN116 package
                                                                                                    • Industrial temperature range from -40 to 85°C

                                                                                                    Technical Specifications

                                                                                                    Data Rate

                                                                                                    480Mbps

                                                                                                    RF / IF Modulation

                                                                                                    8DPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QAM

                                                                                                    Supply Voltage Max

                                                                                                    1.155V

                                                                                                    Frequency Max

                                                                                                    5.895GHz

                                                                                                    Receiving Current

                                                                                                    180mA

                                                                                                    No. of Pins

                                                                                                    116Pins

                                                                                                    Frequency Response RF Max

                                                                                                    5.895GHz

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Power (dBm)

                                                                                                    19.5dBm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    RF Primary Function

                                                                                                    Transceiver

                                                                                                    Supply Voltage Min

                                                                                                    990mV

                                                                                                    Frequency Min

                                                                                                    5.17GHz

                                                                                                    IC Case / Package

                                                                                                    HVQFN

                                                                                                    RF IC Case Style

                                                                                                    HVQFN

                                                                                                    Frequency Response RF Min

                                                                                                    5.17GHz

                                                                                                    Transmitting Current

                                                                                                    279mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Sensitivity dBm

                                                                                                    -93.3dBm

                                                                                                    RF Transceiver Applications

                                                                                                    Smart Home, Smart Devices, Smart Appliances, Smart Energy, Industrial Automation, Gateways

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A002A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.