Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW610CHN/A0ZMIKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM2021
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $9.360 |
| 2500+ | $8.430 |
| 3750+ | $7.670 |
| 6250+ | $7.150 |
| 12500+ | $6.670 |
| 31250+ | $5.600 |
| 62500+ | $5.420 |
| 125000+ | $5.310 |
Price for:Each
Minimum: 1250
Multiple: 1250
$11,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610CHN/A0ZMIKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.02AM2021
Technical Datasheet
Data Rate2Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.02V
RF / IF ModulationDCM
Supply Voltage Max1.155V
Frequency Min4.9GHz
Frequency Max5.895GHz
IC Case / PackageHVQFN
Receiving Current71mA
RF IC Case StyleHVQFN
No. of Pins81Pins
Frequency Response RF Min4.9GHz
Frequency Response RF Max5.895GHz
Transmitting Current404mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)23dBm
Sensitivity dBm-93.8dBm
Product Range-
RF Transceiver ApplicationsSmart Home, Imaging, Industrial, Smart Devices, Smart Appliances, Gateways
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.02V
Supply Voltage Max
1.155V
Frequency Max
5.895GHz
Receiving Current
71mA
No. of Pins
81Pins
Frequency Response RF Max
5.895GHz
Operating Temperature Min
-40°C
Output Power (dBm)
23dBm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
RF Primary Function
Transceiver
RF / IF Modulation
DCM
Frequency Min
4.9GHz
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Min
4.9GHz
Transmitting Current
404mA
Operating Temperature Max
85°C
Sensitivity dBm
-93.8dBm
RF Transceiver Applications
Smart Home, Imaging, Industrial, Smart Devices, Smart Appliances, Gateways
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
