Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW610BHN/A0ZMIMP
Newark Part No.
Full Reel02AM2019
Cut Tape73AM6373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1250 | $5.900 | $7,375.00 |
| Total Price | $7,375.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $5.900 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610BHN/A0ZMIMP
Newark Part No.
Full Reel02AM2019
Cut Tape73AM6373
Technical Datasheet
Data Rate2Mbps
RF Primary FunctionTransceiver
Supply Voltage Min1.02V
RF / IF ModulationDCM
Frequency Min4.9GHz
Supply Voltage Max1.155V
Frequency Max5.895GHz
IC Case / PackageHVQFN
Receiving Current71mA
No. of Pins81Pins
RF IC Case StyleHVQFN
Frequency Response RF Min4.9GHz
Frequency Response RF Max5.895GHz
Transmitting Current404mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Power (dBm)23dBm
Sensitivity dBm-93.8dBm
Product Range-
RF Transceiver ApplicationsSmart Home, Imaging, Industrial, Smart Devices, Smart Appliances, Gateways
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
2Mbps
Supply Voltage Min
1.02V
Frequency Min
4.9GHz
Frequency Max
5.895GHz
Receiving Current
71mA
RF IC Case Style
HVQFN
Frequency Response RF Max
5.895GHz
Operating Temperature Min
-40°C
Output Power (dBm)
23dBm
Product Range
-
SVHC
No SVHC (27-Jun-2018)
RF Primary Function
Transceiver
RF / IF Modulation
DCM
Supply Voltage Max
1.155V
IC Case / Package
HVQFN
No. of Pins
81Pins
Frequency Response RF Min
4.9GHz
Transmitting Current
404mA
Operating Temperature Max
85°C
Sensitivity dBm
-93.8dBm
RF Transceiver Applications
Smart Home, Imaging, Industrial, Smart Devices, Smart Appliances, Gateways
Technical Docs (1)
Alternatives for IW610BHN/A0ZMIMP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
