Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoIW416HN/A1IK
Newark Part No.53AJ1612
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW416HN/A1IK
Newark Part No.53AJ1612
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate150Mbps
RF / IF ModulationBPSK, DPSK, DQPSK, GFSK, OFDM, QAM, QPSK
Supply Voltage Min1.018V
Supply Voltage Max1.1V
Frequency Min5.15GHz
Frequency Max5.85GHz
Receiving Current60mA
IC Case / PackageHVQFN
No. of Pins68Pins
RF IC Case StyleHVQFN
Frequency Response RF Min5.15GHz
Frequency Response RF Max5.85GHz
Transmitting Current280mA
Operating Temperature Min-40°C
Output Power (dBm)20dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-90dBm
RF Transceiver ApplicationsSmart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
RF / IF Modulation
BPSK, DPSK, DQPSK, GFSK, OFDM, QAM, QPSK
Supply Voltage Max
1.1V
Frequency Max
5.85GHz
IC Case / Package
HVQFN
RF IC Case Style
HVQFN
Frequency Response RF Max
5.85GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-90dBm
SVHC
No SVHC (27-Jun-2018)
Data Rate
150Mbps
Supply Voltage Min
1.018V
Frequency Min
5.15GHz
Receiving Current
60mA
No. of Pins
68Pins
Frequency Response RF Min
5.15GHz
Transmitting Current
280mA
Output Power (dBm)
20dBm
Product Range
-
RF Transceiver Applications
Smart Home, Industrial and Building Automation, Asset Management, Retail/POS, Healthcare, Smart City
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate