
| Quantity | Price |
|---|---|
| 500+ | $2.670 |
Product Information
Product Overview
FXPS7550DS4ST1 is a digital absolute pressure sensor. It is a high-performance, high-precision barometric absolute pressure (BAP) sensor consisting of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated digital output. The sensor is based on NXP's high-precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface (SPI) or an inter-integrated circuit (I²C) interface. Furthermore, the sensor employs an on-demand digital self-test for the digital IC and the MEMS transducers.
- Range from 20kPa to 550kPa, I²C interface
- Pressure transducer and digital signal processor (DSP), digital self-test
- I²C compatible serial interface, client mode operation
- Standard mode, fast mode, and fast-mode plus support
- 32bit SPI compatible serial interface, sigma delta ADC plus sinc filter
- Capacitance to voltage converter with anti-aliasing filter
- Supply voltage range from 3.10 to 5.25V (measured at VCC, ΔT ≤ 25°C/min)
- Supply power on ramp rate range from 0.00001 to 10V/μs (ΔT ≤ 25°C/min))
- Supply current is 8.0mA max (VCC = 5.0V, ΔT ≤ 25 °C/min)
- HQFN16 package, temperature range from -40°C to 130°C
Technical Specifications
Absolute
20kPa
3.1V
HQFN
16Pins
± 3.5%
Surface Mount
-
130°C
AEC-Q100
No SVHC (27-Jun-2024)
-
550kPa
5.25V
HQFN
Digital
-
SPI
-40°C
-
AEC-Q100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
