
| Quantity | Price |
|---|---|
| 500+ | $3.790 |
Product Information
Product Overview
FXPS7550A4ST1 is an analog absolute pressure sensor. It is a high-performance, high-precision absolute pressure sensor consisting of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated analog output. This sensor is ideal for many automotive applications such as manifold air pressure (MAP), turbo MAP, comfort seating, and other applications requiring operating absolute pressure ranges up to 550kPa. The sensing element is based on NXP's high precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. It delivers highly accurate radiometric analog readings of absolute pressure while operating from either a 3.3V or 5.0V power supply.
- Absolute pressure range from 20kPa to 550kPa
- Analog output for monitoring of the absolute pressure signal
- Pressure transducer and digital signal processor (DSP), internal self-test
- Capacitance to voltage converter with anti-aliasing filter, sigma delta ADC plus sinc filter
- 800Hz or 1000Hz low-pass filter for absolute pressure
- Supply voltage range from 3.10 to 5.25V (measured at VCC, ΔT ≤ 25°C/min)
- Supply power on ramp rate range from 0.00001 to 10V/μs (ΔT ≤ 25°C/min)
- Supply current is 8.0mA max (VCC = 5.0V, ΔT ≤ 25°C/min)
- Output voltage span is 4.6V typ (ΔT ≤ 25°C/min)
- HQFN16 package, temperature range from -40°C to 130°C
Technical Specifications
Absolute
20kPa
3.1V
HQFN
HQFN
± 3%
Surface Mount
-
130°C
AEC-Q100
No SVHC (27-Jun-2024)
8.68mV/kPa
550kPa
5.25V
16Pins
Analog
-
-
-40°C
-
AEC-Q100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
