
| Quantity | Price |
|---|---|
| 500+ | $2.670 |
Product Information
Product Overview
FXPS7400DI4ST1 is a digital absolute pressure sensor. It is high-performance, high-precision barometric absolute pressure (BAP) sensor consists of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated digital output. The sensor is based on NXP's high-precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. This sensor delivers highly accurate pressure and temperature readings through either a serial peripheral interface (SPI) or an inter-integrated circuit (I²C) interface. Furthermore, the sensor employs an on-demand digital self-test for the digital IC and the MEMS transducers.
- Absolute pressure range from 20kPa to 400kPa
- Pressure transducer and digital signal processor (DSP), digital self-test
- Client mode operation, standard mode, Fast mode, and Fast-mode Plus support
- 32bit SPI compatible serial interface
- Capacitance to voltage converter with anti-aliasing filter
- Sigma delta ADC plus sinc filter
- 800Hz or 1000Hz low-pass filter for absolute pressure
- Supply voltage range from 3.10 to 5.25V (measured at VCC, ΔT ≤ 25°C/min)
- Supply power on ramp rate range from 0.00001 to 10V/μs (ΔT ≤ 25°C/min)
- HQFN16 package, temperature range from -40°C to 130°C
Technical Specifications
Absolute
20kPa
3.1V
HQFN
HQFN
± 3.5%
Surface Mount
-
130°C
AEC-Q100
No SVHC (27-Jun-2024)
-
400kPa
5.25V
16Pins
Digital
-
I2C
-40°C
-
AEC-Q100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
