Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.720 |
Price for:Each
Minimum: 1
Multiple: 1
$114.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMKL25-P3115
Newark Part No.45AC7140
Technical Datasheet
No. of Bits32bit
Silicon Family NameKinetis - KLxx
Application Sub TypeAbsolute Pressure Sensor
Kit ContentsDemo Board MPL3115A2, Freescale Freedom Board FRDM-KL25Z, USB Cable, Flexible Tube
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Bits
32bit
Application Sub Type
Absolute Pressure Sensor
Core Architecture
ARM
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
Kinetis - KLxx
Kit Contents
Demo Board MPL3115A2, Freescale Freedom Board FRDM-KL25Z, USB Cable, Flexible Tube
Core Sub-Architecture
Cortex-M0+
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
