You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FRDM-KL25Z WIFI SHIELD KIT
Freedom Board, LQFP MCU, Arduino style headers, Cap touch Slider, Accelerometer
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- FRDM-KL25Z WIFI SHIELD KIT
- Newark Part No.:
- 66W8366
- Technical Datasheet:
- FRDM-KL25Z WIFI SHIELD KIT Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NXP
- :
- 32bit
- :
- Kinetis - KL2
- :
- ARM
- :
- Cortex-M0+
- :
- MKL2
- :
- Board, Cable, 4x Sockets, 3x pins, Arduino WIFI Shield
- :
- -
Technical Docs (5)
Product Overview
- MKL25Z128VLK4 Cortex M0+ MCU with 128kB flash, 16kB SRAM, 48MHz speed and full speed USB controller
- Capacitive touch slider display
- MMA8451Q three axis accelerometer
- Tri colour(RGB) LED for PWM signal indication
- Flexible power supply options such as USB, external source and optional coin cell battery
- Battery ready, power measurement access points
- Easy access to MCU I/O via Arduino R3 compatible I/O connectors
- Programmable OpenSDA debug interface with multiple applications
- Expansion I/O form factor accepts peripherals designed for Arduino R3 compatible hardware
Applications
Embedded Design & Development
Contents
FRDM-KL25Z NXP freedom board, One Arduino Wi-Fi shield, One SSW-106-01-T-S Samtec socket, Two SSW-108-01-T-S Samtec socket, One SSW-110-01-T-S Samtec socket, Three TSW-102-07-T-S Samtec header, SPC20060 Multicomp mini USB cable.
Footnotes
6 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each