Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-KEAZ128Q80Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.68Y7671
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.000 |
Price for:Each
Minimum: 1
Multiple: 1
$104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KEAZ128Q80Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.68Y7671
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - EA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberKEAZ128
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - EA
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board KEAZ128, USB Cable, URL to Online Quick Start Guide (SAG) and Tools
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KEAZ128
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
