Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.930 |
Price for:Each
Minimum: 1
Multiple: 1
$126.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-17531EP-EVB
Newark Part No.30Y6371
Technical Datasheet
Application Sub TypeH-Bridge Motor Driver
Silicon ManufacturerNXP
Kit Application TypePower Management - Motor Control
Silicon Core NumberMPC17531ATEP
Kit ContentsEval Board MPC17531ATEP, Quick Start Guide, Analogue Tools, Arduino R3 Connectors, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-17531EP-EVB is a MPC17531A evaluation board that features the MPC17531A dual H-bridge motor driver IC, which features the ability to drive either a single two phase stepper motor or two brushed DC motors. The MPC17531A incorporates internal control logic, a charge pump, gate drive, and high current, low RDS(on) MOSFET output circuitry.
- Compatible with Freedom series evaluation boards such as FRDM-KL25Z
- Built in fuse for both part and load protection
- Screw terminals to provide easy connection of power and loads
- Test points to allow probing of signals
- Built in voltage regulator to supply logic level circuitry
- LED to indicate status of logic power supply of the eval board and a general purpose indicator
Contents
Evaluation board, Assembled and tested evaluation board/module in an anti-static bag, Quick start guide, Arduino™ R3 connectors (2 ea 2x8, 1 ea 2x10, 1 ea 2x6), Warranty card.
Technical Specifications
Application Sub Type
H-Bridge Motor Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board MPC17531ATEP, Quick Start Guide, Analogue Tools, Arduino R3 Connectors, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Silicon Manufacturer
NXP
Silicon Core Number
MPC17531ATEP
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
