Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 250+ | $24.690 |
Price for:Each
Minimum: 300
Multiple: 300
$7,407.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSPB56721AG
Newark Part No.69M1828
Technical Datasheet
Audio Control TypeDigital Audio Interface
Supply Voltage Range3.14V to 3.46V
Control InterfaceI2C, Serial
Audio IC Case StyleLQFP
No. of Pins144Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Audio Control Type
Digital Audio Interface
Control Interface
I2C, Serial
No. of Pins
144Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
3.14V to 3.46V
Audio IC Case Style
LQFP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
