Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDSP56F826BU80E
Newark Part No.62K4077
Product Range56800E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 250+ | $23.510 |
Price for:Each
Minimum: 450
Multiple: 450
$10,579.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSP56F826BU80E
Newark Part No.62K4077
Product Range56800E Series
Technical Datasheet
Product Range56800E Series
Core Frequency80MHz
Flash Memory Size64KB
No. of I/O's46I/O's
Embedded Interface TypeSCI, SPI, SSI
Core Supply Voltage2.5V
DSC Case StyleLQFP
No. of Pins100Pins
Supply Voltage Min2.25V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
56800E Series
Flash Memory Size
64KB
Embedded Interface Type
SCI, SPI, SSI
DSC Case Style
LQFP
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
80MHz
No. of I/O's
46I/O's
Core Supply Voltage
2.5V
No. of Pins
100Pins
Supply Voltage Max
2.75V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
