
| Quantity | Price |
|---|---|
| 250+ | $26.620 |
Product Information
Product Overview
The DSP56F805FV80E is a 16-bit Digital Signal Controller combines the processing power of a DSP and the functionality of a microcontroller with a flexible set of peripherals on a single chip. The 56800 core is based on a Harvard-style architecture consisting of three execution units which operate in parallel, allowing as many as six operations per instruction cycle. The microprocessor-style programming model and optimized instruction set allow straightforward generation of efficient, compact code for both DSP-and MCU-style applications. The instruction set is also highly efficient for C compilers, enabling rapid development of optimized control applications. The 56F805 supports program execution from either internal or external memories. Two data operands can be accessed from the on-chip data RAM per instruction cycle. The 56F805 also provides two external dedicated interrupt lines and up to 32 general purpose input/output (GPIO) lines, depending on peripheral configuration.
- Single-cycle 16 x 16-bit parallel multiplier-accumulator (MAC)
- Two 36-bit accumulators, including extension bits
- 16-bit bidirectional barrel shifter
- Parallel instruction set with unique processor addressing modes
- Hardware DO and REP loops
- Three internal address buses and one external address bus
- Four internal data buses and one external data bus
- Instruction set supports both DSP and controller functions
- Controller style addressing modes and instructions for compact code
- Efficient C compiler and local variable support
- Software subroutine and interrupt stack with depth limited only by memory
- JTAG/OnCE debug programming interface
- Fabricated in high-density CMOS with 5V-tolerant, TTL-compatible digital inputs
Applications
Motor Drive & Control, Automation & Process Control, Metering, Lighting, Power Management, Industrial
Technical Specifications
56800E Series
76KB
CAN, SCI, SPI
LQFP
3V
-40°C
-
No SVHC (27-Jun-2024)
80MHz
32I/O's
3.3V
144Pins
3.6V
85°C
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
