Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoDSP56321VF275
Newark Part No.11J8359
Product RangeDSP563xx Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoDSP56321VF275
Newark Part No.11J8359
Product RangeDSP563xx Series
Technical Datasheet
DSP TypeFixed Point
No. of Bits24bit
Data Bus Width24bit
Data Bus Width24 bit
Frequency275MHz
Operating Frequency Max275MHz
IC Case / PackageBGA
Flash Memory Size-
DSP Case StyleBGA
No. of Pins196Pins
No. of I/O's34I/O's
InterfacesESSI, HPI, SCI
No. of MIPS-
RAM Memory Size576KB
No. of Cores1Cores
Embedded Interface TypeESSI, HPI, SCI
Program Memory Size-
Supply Voltage Min3V
Core Supply Voltage Min1.5V
Supply Voltage Max3.3V
IC MountingSurface Mount
Core Supply Voltage Max1.7V
Product RangeDSP563xx Series
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
DSP Type
Fixed Point
Data Bus Width
24bit
Frequency
275MHz
IC Case / Package
BGA
DSP Case Style
BGA
No. of I/O's
34I/O's
No. of MIPS
-
No. of Cores
1Cores
Program Memory Size
-
Core Supply Voltage Min
1.5V
IC Mounting
Surface Mount
Product Range
DSP563xx Series
Operating Temperature Max
100°C
MSL
-
No. of Bits
24bit
Data Bus Width
24 bit
Operating Frequency Max
275MHz
Flash Memory Size
-
No. of Pins
196Pins
Interfaces
ESSI, HPI, SCI
RAM Memory Size
576KB
Embedded Interface Type
ESSI, HPI, SCI
Supply Voltage Min
3V
Supply Voltage Max
3.3V
Core Supply Voltage Max
1.7V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate