Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | DEVKIT-MPC5748GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 45AC7112 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $217.090 |
Price for:Each
Minimum: 1
Multiple: 1
$217.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | DEVKIT-MPC5748GCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | 45AC7112 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | MPC57xx |
| Core Architecture | e200z4 |
| Core Sub-Architecture | e200 |
| Silicon Core Number | MPC5748G |
| Kit Contents | Dev Board MPC5748G, USB Cable |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
MPC5748G development board for functional safety, security, and secure gateway applications. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the DEVKIT-MPC5748G offers Hardware Security Module (HSM), vast communication interfaces, and flexible memory options.
- 32bit power architecture e200z4 based MPC574xB-C-G
- Serial and debug adapter with support for several industry-standard debug interfaces
- USB to serial Interface
- Supports Ethernet, USB, FlexRay, CAN, SDHC, and LIN connectors
Contents
DEVKIT-MPC5748G evaluation board, USB type-A to micro-USB type-B cable.
Notes
DEVKIT-MPC5748G can be powered by USB, however 12V power supply is not included and is required for CAN/LIN communication.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | MPC57xx |
| Core Sub-Architecture | e200 |
| Kit Contents | Dev Board MPC5748G, USB Cable |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | e200z4 |
| Silicon Core Number | MPC5748G |
| Product Range | - |
Technical Docs (2)
Alternatives for DEVKIT-MPC5748G
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 5A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
