
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | DEVKIT-MPC5744PCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 19AC2568 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $138.980 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | DEVKIT-MPC5744PCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 19AC2568 |
| Technical Datasheet | |
| Silicon Manufacturer | NXP |
| No. of Bits | 32bit |
| Silicon Family Name | MPC57xx |
| Core Architecture | Power Architecture |
| Core Sub-Architecture | e200 |
| Silicon Core Number | MPC5744P |
| Kit Contents | Dev Board MPC5744P, Quick Start Package, S32 Design Studio IDE, Application Notes |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
Development board for MPC5744P 32bit automotive microcontroller based on Power Architecture® technology. The MPC5744P addresses automotive/industrial functional safety and motor control applications. It offers dual e200z4 lockstep cores, motor control, safety and communication interfaces to facilitate a complete safety/chassis solution. The DEVKIT-MPC5744P is a development tool for MPC5744P and provides easy access to more than 100 GPIOs plus access to on-board CAN, LIN, FlexRay, UART connectors. The standard form factor compatible with the Arduino pin layout provides a broad range of expansion options. The board can be powered with an external power supply or directly through USB.
- On-board OpenSDA circuit for debugging
- USB to serial interface
- 1 x RGB LED
- Power LEDs indicators
- 1 x ADC potentiometer, 2 x push buttons
Contents
Dev board MPC5744P, Quick start package, S32 design studio IDE, Application notes.
Technical Specifications
| Silicon Manufacturer | NXP |
|---|---|
| Silicon Family Name | MPC57xx |
| Core Sub-Architecture | e200 |
| Kit Contents | Dev Board MPC5744P, Quick Start Package, S32 Design Studio IDE, Application Notes |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | Power Architecture |
| Silicon Core Number | MPC5744P |
| Product Range | - |
Technical Docs (1)
Alternatives for DEVKIT-MPC5744P
1 Product Found
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
