Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDEVKIT-MOTORGDCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.60AC8725
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.460 |
Price for:Each
Minimum: 1
Multiple: 1
$80.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEVKIT-MOTORGDCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.60AC8725
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC34GD3000EP
Kit Application TypeMotor Control
Application Sub Type3 Phase BLDC & PMSM Motor Controller
Core ArchitectureARM
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDEVKIT-MOTORGD Motor Control Shield
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Motor Control
Core Architecture
ARM
Silicon Family Name
-
Product Range
-
Silicon Core Number
MC34GD3000EP
Application Sub Type
3 Phase BLDC & PMSM Motor Controller
Core Sub-Architecture
-
Kit Contents
DEVKIT-MOTORGD Motor Control Shield
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
