Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDEMO9S12XDT512ECopy
Manufacturer Standard Lead Time86 weeks
Newark Part No.48M5531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 86 week(s)
| Quantity | Price |
|---|---|
| 1+ | $243.690 |
Price for:Each
Minimum: 1
Multiple: 1
$243.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEMO9S12XDT512ECopy
Manufacturer Standard Lead Time86 weeks
Newark Part No.48M5531
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits16bit
Silicon Family NameS12XD
Core ArchitectureS12
Core Sub-ArchitectureS12
Silicon Core NumberMC9S08
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S12XD
Core Sub-Architecture
S12
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
16bit
Core Architecture
S12
Silicon Core Number
MC9S08
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
