Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 76 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.980 |
Price for:Each
Minimum: 1
Multiple: 1
$95.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEMO56F8013-EECopy
Newark Part No.22M7728
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMC56F80xx
Core Architecture56800/E
Core Sub-Architecture56800/E
Silicon Core NumberMC56F
Kit ContentsDemonstration Board, Cables, Software, Guides
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DEMO56F8013-EE is an demonstration board for 56F8013 digital signal controller. The demonstration board includes a 56F8013 digital signal controller, RS232 interface, user LEDs, user pushbutton switches and a daughter card connector. The daughter card connector allows signal monitoring and expandability of user features.
- 56F8013, a 16bit 3.3V hybrid controller operating at 32MHz
- Joint test action group (JTAG) port interface connector, for an external debug host target interface
- RS232 interface, for easy connection to a host processor [U2 and P3]
- Daughter card connector, to allow the user to connect PWM, ADC, SCI, SPI or GPIO peripheral to DSC
- On board power regulation provided from an external 9V DC supplied power input
- Light emitting diode (LED) power indicator
- Six on board real time user debugging LEDs
- Manual RESET push button
- Manual interrupt #1 push button
- Manual interrupt #2 push button
Applications
Consumer Electronics, Industrial, Power Management, Alternative Energy, Medical, Motor Drive & Control
Contents
Installation Guide, Demonstration Board, CodeWarrior Software, Adapter cable, Resource CD ROM.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MC56F80xx
Core Sub-Architecture
56800/E
Kit Contents
Demonstration Board, Cables, Software, Guides
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
56800/E
Silicon Core Number
MC56F
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
