Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCWT-PROCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89M1214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,300.630 |
| 5+ | $1,274.620 |
| 10+ | $1,248.600 |
| 25+ | $1,222.590 |
Price for:Each
Minimum: 1
Multiple: 1
$1,300.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWT-PROCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.89M1214
Technical Datasheet
Core ArchitectureColdFire
Supported Families-
Software EditionProfessional
License Type-
No. of User Licenses-
Supported HostsWindows
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CWT-PRO is a CodeWarrior Development Studio tech support renewal. The CodeWarrior tool suite has been reengineered to provide the tools you need to get quality products to market faster. The ColdFire Architectures V7.1 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP controller continuum.
- Supports different device families
- HCS08/ColdFire (v1)
- Supports HCS12 family
- 56800/E digital signal controllers
- ColdFire (v2,v3,v4) bare board
- Power Architectures (Netcomm), Bare Board (debug only, no build tools)
- MobileGT power architectures
- MPC5XX power architectures
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Professional
No. of User Licenses
-
Product Range
-
Supported Families
-
License Type
-
Supported Hosts
Windows
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
