Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoCBTL04GP043EXJ
Newark Part No.60AC8091
Technical Datasheet
Crosspoint Switch TypeDigital
I/O CompatibilityCMOS
Control Interface-
Supply Voltage Min2.7V
Supply Voltage Max3.5V
IC Case / PackageXFBGA
No. of Pins28Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for CBTL04GP043EXJ
1 Product Found
Technical Specifications
Crosspoint Switch Type
Digital
Control Interface
-
Supply Voltage Max
3.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
I/O Compatibility
CMOS
Supply Voltage Min
2.7V
IC Case / Package
XFBGA
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability