Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCBTL02042ABQ,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel81AC7698
Re-Reel31AC6347RL
Cut Tape31AC6347
Your Part Number
3,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 50+ | $1.640 |
| 100+ | $1.530 |
| 250+ | $1.430 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
| 2500+ | $1.300 |
| 5000+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.400 |
| 9000+ | $1.370 |
| 15000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCBTL02042ABQ,115Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel81AC7698
Re-Reel31AC6347RL
Cut Tape31AC6347
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 3.6V
Supply Voltage Range3V to 3.6V
IC Case / PackageDHVQFN
No. of Pins20Pins
No. of Channels2Channels
On Resistance Typ6ohm
On Resistance Max6ohm
Switch Configuration-
Mux / Demux Configuration2:1
InterfacesSerial
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Supply Voltage Range
3V to 3.6V
IC Case / Package
DHVQFN
No. of Channels
2Channels
On Resistance Max
6ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 3.6V
No. of Pins
20Pins
On Resistance Typ
6ohm
Switch Configuration
-
Interfaces
Serial
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for CBTL02042ABQ,115
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
