Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoBYV34-500,127
Newark Part No.70R3679
Technical Datasheet
Repetitive Peak Reverse Voltage500V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Forward Voltage Max1.35V
Reverse Recovery Time60ns
Forward Surge Current132A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3 Pin
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Average Forward Current
20A
Forward Voltage Max
1.35V
Forward Surge Current
132A
Diode Case Style
TO-220AB
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
