Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Product Information
ManufacturerNXP
Manufacturer Part NoBYT79-500,127Copy
Newark Part No.70R3660
Technical Datasheet
Repetitive Peak Reverse Voltage500V
Average Forward Current14A
Diode ConfigurationSingle
Forward Voltage Max1.38V
Reverse Recovery Time60ns
Forward Surge Current143A
Operating Temperature Max150°C
Diode Case StyleSOD-59
No. of Pins2 Pin
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
500V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
14A
Forward Voltage Max
1.38V
Forward Surge Current
143A
Diode Case Style
SOD-59
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
