Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBT138X-600,127
Newark Part No.70R3242
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current12A
Triac Case StyleSOT-186A
Gate Trigger Current Max (QI), Igt70mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current95A
Peak Gate Power5W
Holding Current Max30mA
No. of Pins3Pins
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
SOT-186A
Gate Trigger Voltage Max
1.5V
Peak Gate Power
5W
No. of Pins
3Pins
Product Range
-
On State RMS Current
12A
Gate Trigger Current Max (QI), Igt
70mA
Peak Non Repetitive Surge Current
95A
Holding Current Max
30mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
