Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBGU8019XCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.31AC6279
Your Part Number
4,570 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU8019XCopy
Manufacturer Standard Lead Time50 weeks
Newark Part No.31AC6279
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.61GHz
No. of Channels1Channels
Gain18.5dB
Noise Figure Typ0.55dB
Frequency Response RF Min1.559GHz
RF IC Case StyleXSON
Frequency Response RF Max1.61GHz
Gain Typ18.5dB
Third Order Output Intercept Point OIP3 Typ6dBm
Supply Voltage Min1.5V
Supply Voltage Max3.1V
IC Case / PackageXSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.559GHz
No. of Channels
1Channels
Noise Figure Typ
0.55dB
RF IC Case Style
XSON
Gain Typ
18.5dB
Supply Voltage Min
1.5V
IC Case / Package
XSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
1.61GHz
Gain
18.5dB
Frequency Response RF Min
1.559GHz
Frequency Response RF Max
1.61GHz
Third Order Output Intercept Point OIP3 Typ
6dBm
Supply Voltage Max
3.1V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
