Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBGU8009,115
Newark Part No.31AC6278
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU8009,115
Newark Part No.31AC6278
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.61GHz
Gain20dB
Noise Figure Typ0.7dB
Frequency Response RF Min1.559GHz
Frequency Response RF Min1.559GHz
Frequency Response RF Max1.61GHz
RF IC Case StyleXSON
Frequency Response RF Max1.61GHz
Gain Typ20dB
Gain Typ20dB
Supply Voltage Min1.5V
Supply Voltage Max3.1V
IC Case / PackageXSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.559GHz
Gain
20dB
Frequency Response RF Min
1.559GHz
Frequency Response RF Max
1.61GHz
Frequency Response RF Max
1.61GHz
Gain Typ
20dB
Supply Voltage Max
3.1V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1.61GHz
Noise Figure Typ
0.7dB
Frequency Response RF Min
1.559GHz
RF IC Case Style
XSON
Gain Typ
20dB
Supply Voltage Min
1.5V
IC Case / Package
XSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for BGU8009,115
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate