Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoBGU6101,147Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel90T4137
Re-Reel07AH3628RL
Cut Tape07AH3628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $1.060 |
| 100+ | $1.040 |
| 250+ | $1.020 |
| 500+ | $0.996 |
| 1000+ | $0.975 |
| 2500+ | $0.954 |
| 5000+ | $0.933 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.798 |
| 45000+ | $0.766 |
| 75000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU6101,147Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel90T4137
Re-Reel07AH3628RL
Cut Tape07AH3628
Technical Datasheet
Frequency Min40MHz
Frequency Max4GHz
Gain10.5dB
No. of Channels1Channels
Frequency Response RF Min40MHz
Noise Figure Typ0.8dB
RF IC Case StyleHXSON
Frequency Response RF Max4GHz
Gain Typ10.5dB
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max5V
IC Case / PackageHXSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
40MHz
Gain
10.5dB
Frequency Response RF Min
40MHz
RF IC Case Style
HXSON
Gain Typ
10.5dB
Supply Voltage Min
1.5V
IC Case / Package
HXSON
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
4GHz
No. of Channels
1Channels
Noise Figure Typ
0.8dB
Frequency Response RF Max
4GHz
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BGU6101,147
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
