Print Page
Image is for illustrative purposes only. Please refer to product description.
13,744 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 10+ | $0.221 |
| 25+ | $0.207 |
| 50+ | $0.198 |
| 100+ | $0.189 |
| 250+ | $0.178 |
| 500+ | $0.171 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBGU6005/N2X
Newark Part No.60AC7945
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.61GHz
Gain17.5dB
Noise Figure Typ0.85dB
RF IC Case StyleXSON
Supply Voltage Min1.5V
Supply Voltage Max3.1V
No. of Pins6Pins
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
1.559GHz
Gain
17.5dB
RF IC Case Style
XSON
Supply Voltage Max
3.1V
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
1.61GHz
Noise Figure Typ
0.85dB
Supply Voltage Min
1.5V
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for BGU6005/N2X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability