Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBFU660F,115Copy
Newark Part No.
Re-Reel78T5755
Cut Tape78T5755
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 21000 | $0.266 | $5,586.00 |
| Total Price | $5,586.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.266 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU660F,115Copy
Newark Part No.
Re-Reel78T5755
Cut Tape78T5755
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo5.5V
Collector Emitter Voltage Max5.5V
Transition Frequency21GHz
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current30mA
Continuous Collector Current30mA
Transistor Case StyleSOT-343F
DC Current Gain hFE90hFE
RF Transistor CaseSOT-343F
No. of Pins4Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
5.5V
Power Dissipation
225mW
DC Collector Current
30mA
Transistor Case Style
SOT-343F
RF Transistor Case
SOT-343F
DC Current Gain hFE Min
90hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Collector Emitter Voltage V(br)ceo
5.5V
Transition Frequency
21GHz
Power Dissipation Pd
225mW
Continuous Collector Current
30mA
DC Current Gain hFE
90hFE
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
