Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoBFT25A,215Copy
Newark Part No.70R2575
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo5V
Collector Emitter Voltage Max5V
Transition Frequency5GHz
Power Dissipation Pd32mW
Power Dissipation32mW
Continuous Collector Current6.5mA
DC Collector Current6.5mA
DC Current Gain hFE80hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
RF Transistor CaseSOT-23
DC Current Gain hFE Min80hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
5V
Power Dissipation Pd
32mW
Continuous Collector Current
6.5mA
DC Current Gain hFE
80hFE
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Collector Emitter Voltage V(br)ceo
5V
Transition Frequency
5GHz
Power Dissipation
32mW
DC Collector Current
6.5mA
Transistor Case Style
SOT-23
RF Transistor Case
SOT-23
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
