Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoASL3417SHNY
Newark Part No.74AC8136
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min10V
Input Voltage Max80V
Output Voltage Max70V
Output Current Max1.5A
Output Current Max1.5A
Switching Frequency Typ2MHz
IC MountingSurface Mount
IC Case / PackageHVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyBuck
Driver Case StyleHVQFN
No. of Outputs3Outputs
Switching Frequency2MHz
Technical Specifications
Topology
Buck
Input Voltage Min
10V
Output Voltage Max
70V
Output Current Max
1.5A
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck
No. of Outputs
3Outputs
LED Driver Type
-
Input Voltage Max
80V
Output Current Max
1.5A
Switching Frequency Typ
2MHz
IC Case / Package
HVQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HVQFN
Switching Frequency
2MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
