Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $576.540 |
Price for:Each
Minimum: 1
Multiple: 1
$576.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part No8MNANOLPD4-EVK
Newark Part No.21AJ7162
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX 8M Nano
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M7
Silicon Core Number-
Kit Contentsi.MX 8M Nano Board, MIPI-DSI to HDMI Adapter Board, Adapter, Cables, Android BSP Image Preprogrammed
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 8M Nano
Core Sub-Architecture
Cortex-A53, Cortex-M7
Kit Contents
i.MX 8M Nano Board, MIPI-DSI to HDMI Adapter Board, Adapter, Cables, Android BSP Image Preprogrammed
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
