Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part No1323XNSK-BDMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87R1366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $715.120 |
Price for:Each
Minimum: 1
Multiple: 1
$715.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part No1323XNSK-BDMCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.87R1366
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC1323x
Application Sub TypeZigBee Wireless Network
Kit Contents4 x 1323x-MRB, 3 x 1323x-REM, 1323x-RCM, USB Multilink BDM, CodeWarrior IDE, BeeKit, Power Adapter
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
1323XNSK-BDM is a network kit with BDM for evaluate the operation and performance of MC1323x, a system-on-chip remote control platform for the IEEE® 802.15.4 standard. The MC1323x incorporates a complete low power 2.4GHz radio frequency transceiver with Tx/Rx switch, an 8-bit HCS08 CPU and a functional set of MCU peripherals.
- Ideal for ZigBee wireless network
Contents
4 x 1323x-MRB, 3 x 1323x-REM, 1323x-RCM, USB Multilink BDM, CodeWarrior IDE, BeeKit, Power adapter.
Technical Specifications
Silicon Manufacturer
NXP
Application Sub Type
ZigBee Wireless Network
Product Range
-
Silicon Core Number
MC1323x
Kit Contents
4 x 1323x-MRB, 3 x 1323x-REM, 1323x-RCM, USB Multilink BDM, CodeWarrior IDE, BeeKit, Power Adapter
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
