Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part No13234DSK-BDMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96W1807
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.590 |
Price for:Each
Minimum: 1
Multiple: 1
$411.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part No13234DSK-BDMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.96W1807
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC13234CHT
Application Sub TypeIEEE 802.15.4, ZigBee
Kit Contents2 x 1323X-MRB, 2 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Freescale Network Analyzer
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
13234DSK-BDM is a MC13234CHT developer starter kit. The 1323X-MRB contains the MC13234CHT integrated circuit and all necessary input/ output connections. It is a self contained module in a compact reference design. The 1323X-REM is a remote extender and general application development board.
Contents
2 x 1323X-MRB, 2 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Network analyzer.
Technical Specifications
Silicon Manufacturer
NXP
Application Sub Type
IEEE 802.15.4, ZigBee
Product Range
-
Silicon Core Number
MC13234CHT
Kit Contents
2 x 1323X-MRB, 2 x 1323X-REM, USB Multilink, CodeWarrior IDE, BeeKit, Freescale Network Analyzer
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for 13234DSK-BDM
1 Product Found
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
